Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHC1G02GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC1G02GV-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC1G02GV-Q100H |
Description | IC GATE NOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-74A |
Voltage - Supply 2V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G02DBVT1G | onsemi | 6 438 | 488-MC74VHC1G02DBVT1GCT-ND | 2,10000 Kč | Direct |
| MC74VHC1G02DFT2G | onsemi | 21 688 | MC74VHC1G02DFT2GOSCT-ND | 2,10000 Kč | Similar |
| MC74VHC1G02DFT2G-Q | onsemi | 478 | 488-MC74VHC1G02DFT2G-QCT-ND | 2,10000 Kč | Similar |
| MC74VHC1GT02DBVT1G | onsemi | 21 838 | 488-MC74VHC1GT02DBVT1GCT-ND | 3,57000 Kč | Similar |
| SN74AHC1G02DBVR | Texas Instruments | 23 998 | 296-1088-1-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90221 Kč | 2 706,63 Kč |
| Unit Price without VAT: | 0,90221 Kč |
|---|---|
| Unit Price with VAT: | 1,09167 Kč |





