MFR Recommended
Direct
Upgrade
Similar
Similar

SN74AHC1G02DBVRE4 | |
|---|---|
DigiKey Part Number | SN74AHC1G02DBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G02DBVRE4 |
Description | IC GATE NOR 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G02DBVRE4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G02DBVR | Texas Instruments | 23 998 | 296-1088-1-ND | 2,52000 Kč | MFR Recommended |
| MC74VHC1G02DBVT1G | onsemi | 6 438 | 488-MC74VHC1G02DBVT1GCT-ND | 2,10000 Kč | Direct |
| 74AHC1G02W5-7 | Diodes Incorporated | 3 490 | 74AHC1G02W5-7DICT-ND | 3,15000 Kč | Upgrade |
| MC74VHC1GT02DBVT1G | onsemi | 21 838 | 488-MC74VHC1GT02DBVT1GCT-ND | 3,57000 Kč | Similar |
| TC7SH02F,LJ(CT | Toshiba Semiconductor and Storage | 1 978 | TC7SH02FLJ(CTCT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00075 Kč | 9 002,25 Kč |
| 6 000 | 2,91396 Kč | 17 483,76 Kč |
| 9 000 | 2,87050 Kč | 25 834,50 Kč |
| 15 000 | 2,82231 Kč | 42 334,65 Kč |
| 21 000 | 2,79416 Kč | 58 677,36 Kč |
| 30 000 | 2,76709 Kč | 83 012,70 Kč |
| 75 000 | 2,70881 Kč | 203 160,75 Kč |
| Unit Price without VAT: | 3,00075 Kč |
|---|---|
| Unit Price with VAT: | 3,63091 Kč |






