
SN74AHC1G00DRLR | |
|---|---|
DigiKey Part Number | 296-19780-2-ND - Tape & Reel (TR) 296-19780-1-ND - Cut Tape (CT) 296-19780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G00DRLR |
Description | IC GATE NAND 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G00DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 25 | 3,14960 Kč | 78,74 Kč |
| 100 | 2,69400 Kč | 269,40 Kč |
| 250 | 2,47860 Kč | 619,65 Kč |
| 500 | 2,34800 Kč | 1 174,00 Kč |
| 1 000 | 2,24070 Kč | 2 240,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,07975 Kč | 8 319,00 Kč |
| 8 000 | 2,01996 Kč | 16 159,68 Kč |
| 12 000 | 1,99000 Kč | 23 880,00 Kč |
| 20 000 | 1,95681 Kč | 39 136,20 Kč |
| 28 000 | 1,93743 Kč | 54 248,04 Kč |
| 40 000 | 1,91877 Kč | 76 750,80 Kč |
| 100 000 | 1,87860 Kč | 187 860,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |









