
24LC02B-I/ST | |
|---|---|
DigiKey Part Number | 24LC02B-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 24LC02B-I/ST |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC02B-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA02-I/ST | Microchip Technology | 7 537 | 24AA02-I/ST-ND | 7,35000 Kč | Similar |
| 24LC024H-I/ST | Microchip Technology | 422 | 24LC024H-I/ST-ND | 8,61000 Kč | Similar |
| AT24CS02-XHM-T | Microchip Technology | 6 125 | AT24CS02-XHM-TCT-ND | 6,72000 Kč | Similar |
| BR24G02FVT-3AGE2 | Rohm Semiconductor | 3 000 | BR24G02FVT-3AG2CT-ND | 5,25000 Kč | Similar |
| BR24G02FVT-3GE2 | Rohm Semiconductor | 78 | BR24G02FVT-3GE2CT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 25 | 7,13920 Kč | 178,48 Kč |
| 100 | 7,05530 Kč | 705,53 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











