NAND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G00DCKT

DigiKey Part Number
296-32226-2-ND - Tape & Reel (TR)
296-32226-1-ND - Cut Tape (CT)
296-32226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G00DCKT
Description
IC GATE NAND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G00DCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC1G00DCK3Texas Instruments88 926296-SN74AHC1G00DCK3CT-ND6,72000 KčParametric Equivalent
SN74AHC1G00DCKRTexas Instruments613 288296-8741-1-ND2,10000 KčParametric Equivalent
SN74AHC1G00DCKTTexas Instruments9 010296-32226-1-ND17,43000 KčParametric Equivalent
SN74AHC1G00QDCKRQ1Texas Instruments7 166296-23670-1-ND4,83000 KčParametric Equivalent
MC74VHC1G00DFT2Gonsemi2 177MC74VHC1G00DFT2GOSCT-ND2,10000 KčDirect
In-Stock: 2 760
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1012,38900 Kč123,89 Kč
2511,14560 Kč278,64 Kč
1009,78090 Kč978,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,12992 Kč2 282,48 Kč
5008,73852 Kč4 369,26 Kč
7508,54227 Kč6 406,70 Kč
1 2508,32478 Kč10 405,98 Kč
1 7508,19762 Kč14 345,84 Kč
2 5008,07541 Kč20 188,52 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč

Other Suppliers on DigiKey

6 250In Stock
Ships from Rochester Electronics, LLC