
MC74VHC1G00DFT2G | |
|---|---|
DigiKey Part Number | MC74VHC1G00DFT2GOSTR-ND - Tape & Reel (TR) MC74VHC1G00DFT2GOSCT-ND - Cut Tape (CT) MC74VHC1G00DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G00DFT2G |
Description | IC GATE NAND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G00DFT2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G00DFT1G | onsemi | 923 | MC74VHC1G00DFT1GOSCT-ND | 2,10000 Kč | Parametric Equivalent |
| MC74VHC1G00DFT1G-Q | onsemi | 5 671 | 488-MC74VHC1G00DFT1G-QCT-ND | 2,10000 Kč | Parametric Equivalent |
| MC74VHC1G00DFT2G | onsemi | 2 177 | MC74VHC1G00DFT2GOSCT-ND | 2,10000 Kč | Parametric Equivalent |
| MC74VHC1G00DFT2G-Q | onsemi | 22 583 | 488-MC74VHC1G00DFT2G-QCT-ND | 2,31000 Kč | Parametric Equivalent |
| 74AHC1G00GW-Q100H | Nexperia USA Inc. | 2 125 | 1727-7369-1-ND | 2,52000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,87360 Kč | 21,84 Kč |
| 100 | 0,72650 Kč | 72,65 Kč |
| 250 | 0,65680 Kč | 164,20 Kč |
| 500 | 0,61482 Kč | 307,41 Kč |
| 1 000 | 0,58038 Kč | 580,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53783 Kč | 1 613,49 Kč |
| 6 000 | 0,51697 Kč | 3 101,82 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


