SN74AHC1G00DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 51 933
Unit Price: 2,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14 598
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 6 458
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 5 017
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2 994
Unit Price: 2,73000 Kč
Datasheet
NAND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G00DBVRG4

DigiKey Part Number
296-51547-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC1G00DBVRG4
Description
IC GATE NAND 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G00DBVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC1G00DBVRTexas Instruments51 933296-1087-1-ND2,52000 KčMFR Recommended
74AHC1G00GW,125Nexperia USA Inc.14 5981727-3146-1-ND2,10000 KčSimilar
MC74VHC1GT00DBVT1Gonsemi6 458488-MC74VHC1GT00DBVT1GCT-ND2,10000 KčSimilar
MC74VHC1GT00DFT1Gonsemi5 017488-MC74VHC1GT00DFT1GCT-ND2,10000 KčSimilar
MC74VHC1GT00DFT2Gonsemi0488-MC74VHC1GT00DFT2GCT-ND2,10000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,42156 Kč14 529,36 Kč
9 0002,38421 Kč21 457,89 Kč
15 0002,34286 Kč35 142,90 Kč
21 0002,31867 Kč48 692,07 Kč
30 0002,29542 Kč68 862,60 Kč
75 0002,24534 Kč168 400,50 Kč
Unit Price without VAT:2,42156 Kč
Unit Price with VAT:2,93009 Kč