
MC74VHC1GT00DFT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT00DFT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT00DFT1GCT-ND - Cut Tape (CT) 488-MC74VHC1GT00DFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT00DFT1G |
Description | IC GATE NAND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.28V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,95760 Kč | 23,94 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 250 | 0,72316 Kč | 180,79 Kč |
| 500 | 0,67782 Kč | 338,91 Kč |
| 1 000 | 0,64044 Kč | 640,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59410 Kč | 1 782,30 Kč |
| 6 000 | 0,57150 Kč | 3 429,00 Kč |
| 9 000 | 0,56016 Kč | 5 041,44 Kč |
| 15 000 | 0,54759 Kč | 8 213,85 Kč |
| 21 000 | 0,54025 Kč | 11 345,25 Kč |
| 30 000 | 0,53318 Kč | 15 995,40 Kč |
| 75 000 | 0,51798 Kč | 38 848,50 Kč |
| 150 000 | 0,50881 Kč | 76 321,50 Kč |
| 300 000 | 0,50127 Kč | 150 381,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

