
MC74VHC1GT00DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT00DBVT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT00DBVT1GCT-ND - Cut Tape (CT) 488-MC74VHC1GT00DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT00DBVT1G |
Description | IC GATE NAND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.28V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 1,05840 Kč | 26,46 Kč |
| 100 | 0,88610 Kč | 88,61 Kč |
| 250 | 0,80380 Kč | 200,95 Kč |
| 500 | 0,75424 Kč | 377,12 Kč |
| 1 000 | 0,71330 Kč | 713,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66270 Kč | 1 988,10 Kč |
| 6 000 | 0,63789 Kč | 3 827,34 Kč |
| 9 000 | 0,62546 Kč | 5 629,14 Kč |
| 15 000 | 0,61170 Kč | 9 175,50 Kč |
| 21 000 | 0,60366 Kč | 12 676,86 Kč |
| 30 000 | 0,59592 Kč | 17 877,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


