MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

SN74AHC1G00DBVRE4 | |
|---|---|
DigiKey Part Number | SN74AHC1G00DBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G00DBVRE4 |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G00DBVRE4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G00DBVR | Texas Instruments | 51 933 | 296-1087-1-ND | 2,52000 Kč | MFR Recommended |
| 74AHC1G00GW,125 | Nexperia USA Inc. | 14 598 | 1727-3146-1-ND | 2,10000 Kč | Similar |
| MC74VHC1GT00DBVT1G | onsemi | 6 458 | 488-MC74VHC1GT00DBVT1GCT-ND | 2,10000 Kč | Similar |
| MC74VHC1GT00DFT1G | onsemi | 5 017 | 488-MC74VHC1GT00DFT1GCT-ND | 2,10000 Kč | Similar |
| MC74VHC1GT00DFT2G | onsemi | 0 | 488-MC74VHC1GT00DFT2GCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,42156 Kč | 14 529,36 Kč |
| 9 000 | 2,38421 Kč | 21 457,89 Kč |
| 15 000 | 2,34286 Kč | 35 142,90 Kč |
| 21 000 | 2,31867 Kč | 48 692,07 Kč |
| 30 000 | 2,29542 Kč | 68 862,60 Kč |
| 75 000 | 2,24534 Kč | 168 400,50 Kč |
| Unit Price without VAT: | 2,42156 Kč |
|---|---|
| Unit Price with VAT: | 2,93009 Kč |







