MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AHC125RGYRG4 | |
|---|---|
DigiKey Part Number | SN74AHC125RGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC125RGYRG4 |
Description | IC BUFF NON-INVERT 5.5V 14-VQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC125RGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,76775 Kč | 8 303,25 Kč |
| 6 000 | 2,68668 Kč | 16 120,08 Kč |
| 9 000 | 2,64608 Kč | 23 814,72 Kč |
| 15 000 | 2,60110 Kč | 39 016,50 Kč |
| 21 000 | 2,57480 Kč | 54 070,80 Kč |
| 30 000 | 2,54950 Kč | 76 485,00 Kč |
| 75 000 | 2,49507 Kč | 187 130,25 Kč |
| Unit Price without VAT: | 2,76775 Kč |
|---|---|
| Unit Price with VAT: | 3,34898 Kč |



