Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC126BQ,115

DigiKey Part Number
1727-4456-2-ND - Tape & Reel (TR)
1727-4456-1-ND - Cut Tape (CT)
1727-4456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC126BQ,115
Description
IC BUFF 2V/5.5V 14-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-VFQFN Exposed Pad
Number of Elements
4
Supplier Device Package
14-DHVQFN (2.5x3)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC125BQ,115Nexperia USA Inc.24 0001727-8362-1-ND5,88000 KčParametric Equivalent
74VHC125BQ,115Nexperia USA Inc.2 7501727-7062-1-ND11,34000 KčParametric Equivalent
74VHC126BQ,115Nexperia USA Inc.11 6391727-7063-1-ND11,34000 KčParametric Equivalent
SN74AHC125RGYRTexas Instruments105 022296-13897-1-ND10,08000 KčParametric Equivalent
In-Stock: 1 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,39600 Kč53,96 Kč
254,79600 Kč119,90 Kč
1004,14500 Kč414,50 Kč
2503,83172 Kč957,93 Kč
5003,64316 Kč1 821,58 Kč
1 0003,48819 Kč3 488,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,29648 Kč9 889,44 Kč
6 0003,20269 Kč19 216,14 Kč
9 0003,15570 Kč28 401,30 Kč
15 0003,10364 Kč46 554,60 Kč
21 0003,07321 Kč64 537,41 Kč
30 0003,04395 Kč91 318,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč