Similar

74AHC126BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74AHC126BQ-Q100,11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC126BQ-Q100,11 |
Description | IC BUFF 2V/5.5V 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-VFQFN Exposed Pad |
Number of Bits per Element 1 | Supplier Device Package 14-DHVQFN (2.5x3) |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC126QWBQARQ1 | Texas Instruments | 2 721 | 296-SN74AHC126QWBQARQ1CT-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,11323 Kč | 12 339,69 Kč |
| Unit Price without VAT: | 4,11323 Kč |
|---|---|
| Unit Price with VAT: | 4,97701 Kč |


