Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC126QWBQARQ1

DigiKey Part Number
296-SN74AHC126QWBQARQ1TR-ND - Tape & Reel (TR)
296-SN74AHC126QWBQARQ1CT-ND - Cut Tape (CT)
296-SN74AHC126QWBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC126QWBQARQ1
Description
IC BUFF 2V/5.5V 14-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC126QWBQARQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount, Wettable Flank
Number of Elements
4
Package / Case
14-WFDFN Exposed Pad
Number of Bits per Element
1
Supplier Device Package
14-WQFN (3x2.5)
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 721
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,25500 Kč112,55 Kč
2510,11280 Kč252,82 Kč
1008,85700 Kč885,70 Kč
2508,25976 Kč2 064,94 Kč
5007,89986 Kč3 949,93 Kč
1 0007,60338 Kč7 603,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,85787 Kč23 573,61 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč