
SN74AHC125QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24735-2-ND - Tape & Reel (TR) 296-24735-1-ND - Cut Tape (CT) 296-24735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC125QDRG4Q1 |
Description | IC BUFF 2V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC125QDRG4Q1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SOIC |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC125DR | Texas Instruments | 4 346 | 296-4530-1-ND | 9,03000 Kč | Parametric Equivalent |
| SN74AHC125MDREP | Texas Instruments | 3 504 | 296-SN74AHC125MDREPCT-ND | 49,56000 Kč | Parametric Equivalent |
| 74AHC125D,112 | Rochester Electronics, LLC | 8 452 | 2156-74AHC125D,112-954-ND | 7,55928 Kč | Parametric Equivalent |
| 74AHC125D,118 | Nexperia USA Inc. | 2 377 | 1727-5917-1-ND | 6,30000 Kč | Parametric Equivalent |
| 74AHC125S14-13 | Diodes Incorporated | 899 | 31-74AHC125S14-13CT-ND | 5,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 25 | 9,72640 Kč | 243,16 Kč |
| 100 | 8,51470 Kč | 851,47 Kč |
| 250 | 7,93640 Kč | 1 984,10 Kč |
| 500 | 7,58826 Kč | 3 794,13 Kč |
| 1 000 | 7,48558 Kč | 7 485,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,99905 Kč | 17 497,62 Kč |
| 5 000 | 6,81658 Kč | 34 082,90 Kč |
| 7 500 | 6,72524 Kč | 50 439,30 Kč |
| 12 500 | 6,62400 Kč | 82 800,00 Kč |
| 17 500 | 6,56485 Kč | 114 884,88 Kč |
| 25 000 | 6,50795 Kč | 162 698,75 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


