
SN74ACT7541DGSR | |
|---|---|
DigiKey Part Number | 296-SN74ACT7541DGSRTR-ND - Tape & Reel (TR) 296-SN74ACT7541DGSRCT-ND - Cut Tape (CT) 296-SN74ACT7541DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT7541DGSR |
Description | IC BUFF 4.5V/5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-VSSOP |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Supplier Device Package 20-VSSOP |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT7541QDGSRQ1 | Texas Instruments | 4 864 | 296-SN74ACT7541QDGSRQ1CT-ND | 9,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,63640 Kč | 115,91 Kč |
| 100 | 4,00010 Kč | 400,01 Kč |
| 250 | 3,69732 Kč | 924,33 Kč |
| 500 | 3,51506 Kč | 1 757,53 Kč |
| 1 000 | 3,36430 Kč | 3 364,30 Kč |
| 2 500 | 3,34120 Kč | 8 353,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,10951 Kč | 15 547,55 Kč |
| 10 000 | 3,03066 Kč | 30 306,60 Kč |
| 15 000 | 2,99117 Kč | 44 867,55 Kč |
| 25 000 | 2,94742 Kč | 73 685,50 Kč |
| 35 000 | 2,92185 Kč | 102 264,75 Kč |
| 50 000 | 2,89726 Kč | 144 863,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


