
SN74AC7541DGSR | |
|---|---|
DigiKey Part Number | 296-SN74AC7541DGSRTR-ND - Tape & Reel (TR) 296-SN74AC7541DGSRCT-ND - Cut Tape (CT) 296-SN74AC7541DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC7541DGSR |
Description | IC BUFFER NON-INVERT 6V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC7541DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,00560 Kč | 150,14 Kč |
| 100 | 5,21170 Kč | 521,17 Kč |
| 250 | 4,83036 Kč | 1 207,59 Kč |
| 500 | 4,60150 Kč | 2 300,75 Kč |
| 1 000 | 4,43352 Kč | 4 433,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,09331 Kč | 20 466,55 Kč |
| 10 000 | 3,99445 Kč | 39 944,50 Kč |
| 15 000 | 3,94496 Kč | 59 174,40 Kč |
| 25 000 | 3,89014 Kč | 97 253,50 Kč |
| 35 000 | 3,85809 Kč | 135 033,15 Kč |
| 50 000 | 3,82726 Kč | 191 363,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |










