
SN74ACT7541QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT7541QDGSRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT7541QDGSRQ1CT-ND - Cut Tape (CT) 296-SN74ACT7541QDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT7541QDGSRQ1 |
Description | IC BUFF 4.5V/5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-VSSOP |
Output Type Open Drain |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT7541DGSR | Texas Instruments | 4 387 | 296-SN74ACT7541DGSRCT-ND | 7,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 5,80400 Kč | 145,10 Kč |
| 100 | 5,03320 Kč | 503,32 Kč |
| 250 | 4,66492 Kč | 1 166,23 Kč |
| 500 | 4,44234 Kč | 2 221,17 Kč |
| 1 000 | 4,27288 Kč | 4 272,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,94901 Kč | 19 745,05 Kč |
| 10 000 | 3,85305 Kč | 38 530,50 Kč |
| 15 000 | 3,80499 Kč | 57 074,85 Kč |
| 25 000 | 3,75175 Kč | 93 793,75 Kč |
| 35 000 | 3,72062 Kč | 130 221,70 Kč |
| 50 000 | 3,69071 Kč | 184 535,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

