
SN74ACT74PWR | |
|---|---|
DigiKey Part Number | 296-4446-2-ND - Tape & Reel (TR) 296-4446-1-ND - Cut Tape (CT) 296-4446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT74PWR |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT74PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 210 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 25 | 6,25760 Kč | 156,44 Kč |
| 100 | 5,43430 Kč | 543,43 Kč |
| 250 | 5,03952 Kč | 1 259,88 Kč |
| 500 | 4,80224 Kč | 2 401,12 Kč |
| 1 000 | 4,63678 Kč | 4 636,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,43593 Kč | 8 871,86 Kč |
| 4 000 | 4,30370 Kč | 17 214,80 Kč |
| 6 000 | 4,23743 Kč | 25 424,58 Kč |
| 10 000 | 4,16405 Kč | 41 640,50 Kč |
| 14 000 | 4,12114 Kč | 57 695,96 Kč |
| 20 000 | 4,07989 Kč | 81 597,80 Kč |
| 50 000 | 3,99106 Kč | 199 553,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |










