MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar

SN74ACT374DWE4 | |
|---|---|
DigiKey Part Number | SN74ACT374DWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT374DWE4 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT374DWE4 Models |
Category | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT374DWR | Texas Instruments | 21 165 | 296-1077-1-ND | 22,47000 Kč | MFR Recommended |
| SN74ACT374DW | Rochester Electronics, LLC | 8 343 | 2156-SN74ACT374DW-ND | 22,88782 Kč | MFR Recommended |
| MC74ACT374DWR2G | onsemi | 0 | MC74ACT374DWR2GOSCT-ND | 18,27000 Kč | Similar |
| MC74ACT377DWR2G | onsemi | 1 048 | MC74ACT377DWR2GOSCT-ND | 19,32000 Kč | Similar |
| MC74ACT574DWG | onsemi | 30 | MC74ACT574DWGOS-ND | 21,84000 Kč | Similar |



