INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT241PWR

DigiKey Part Number
296-4384-2-ND - Tape & Reel (TR)
296-4384-1-ND - Cut Tape (CT)
296-4384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT241PWR
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT241PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,98000 Kč14,98 Kč
1010,65300 Kč106,53 Kč
259,56240 Kč239,06 Kč
1008,36820 Kč836,82 Kč
2507,79976 Kč1 949,94 Kč
5007,45728 Kč3 728,64 Kč
1 0007,35346 Kč7 353,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,94286 Kč13 885,72 Kč
4 0006,75176 Kč27 007,04 Kč
6 0006,65605 Kč39 936,30 Kč
10 0006,54996 Kč65 499,60 Kč
14 0006,48801 Kč90 832,14 Kč
20 0006,42842 Kč128 568,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,98000 Kč
Unit Price with VAT:18,12580 Kč