
CA0612KRNPO9BN330 | |
|---|---|
DigiKey Part Number | 13-CA0612KRNPO9BN330TR-ND - Tape & Reel (TR) 13-CA0612KRNPO9BN330CT-ND - Cut Tape (CT) 13-CA0612KRNPO9BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRNPO9BN330 |
Description | CAP ARRAY 33PF 50V NPO 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 50 | 3,16640 Kč | 158,32 Kč |
| 100 | 2,81160 Kč | 281,16 Kč |
| 500 | 2,21444 Kč | 1 107,22 Kč |
| 1 000 | 2,02967 Kč | 2 029,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,66960 Kč | 6 678,40 Kč |
| 8 000 | 1,57178 Kč | 12 574,24 Kč |
| 12 000 | 1,52281 Kč | 18 273,72 Kč |
| 20 000 | 1,46852 Kč | 29 370,40 Kč |
| 28 000 | 1,43678 Kč | 40 229,84 Kč |
| 40 000 | 1,40626 Kč | 56 250,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










