100 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-34V101JV

DigiKey Part Number
Y8101TR-ND - Tape & Reel (TR)
Y8101CT-ND - Cut Tape (CT)
Y8101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-34V101JV
Description
RES ARRAY 2 RES 100 OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-34V101JV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0606, Convex
Resistance (Ohms)
100
Supplier Device Package
0606
Tolerance
±5%
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Number of Resistors
2
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
4
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75 109
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,95300 Kč19,53 Kč
251,62960 Kč40,74 Kč
501,43620 Kč71,81 Kč
1001,26830 Kč126,83 Kč
2501,08516 Kč271,29 Kč
5000,96968 Kč484,84 Kč
1 0000,87205 Kč872,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,71166 Kč3 558,30 Kč
10 0000,65348 Kč6 534,80 Kč
15 0000,62358 Kč9 353,70 Kč
25 0000,58977 Kč14 744,25 Kč
35 0000,56962 Kč19 936,70 Kč
50 0000,54993 Kč27 496,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč