
SN74HC74ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC74ANSRTR-ND - Tape & Reel (TR) 296-SN74HC74ANSRCT-ND - Cut Tape (CT) 296-SN74HC74ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74ANSR |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74ANSR Models |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Clock Frequency 85 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 12,38800 Kč | 123,88 Kč |
| 25 | 11,14520 Kč | 278,63 Kč |
| 100 | 9,78120 Kč | 978,12 Kč |
| 250 | 9,13220 Kč | 2 283,05 Kč |
| 500 | 8,74054 Kč | 4 370,27 Kč |
| 1 000 | 8,67922 Kč | 8 679,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,15325 Kč | 16 306,50 Kč |
| 4 000 | 7,93505 Kč | 31 740,20 Kč |
| 6 000 | 7,82571 Kč | 46 954,26 Kč |
| 10 000 | 7,70461 Kč | 77 046,10 Kč |
| 14 000 | 7,63380 Kč | 106 873,20 Kč |
| 20 000 | 7,56573 Kč | 151 314,60 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |











