
SN74ACT241N | |
|---|---|
DigiKey Part Number | 296-4383-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT241N |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT241N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,08000 Kč | 26,08 Kč |
| 20 | 17,55450 Kč | 351,09 Kč |
| 40 | 16,40475 Kč | 656,19 Kč |
| 100 | 15,18920 Kč | 1 518,92 Kč |
| 260 | 14,21331 Kč | 3 695,46 Kč |
| 500 | 13,68138 Kč | 6 840,69 Kč |
| 1 000 | 13,21489 Kč | 13 214,89 Kč |
| 2 500 | 12,72230 Kč | 31 805,75 Kč |
| 5 000 | 12,42554 Kč | 62 127,70 Kč |
| Unit Price without VAT: | 26,08000 Kč |
|---|---|
| Unit Price with VAT: | 31,55680 Kč |








