Upgrade

770101562P | |
|---|---|
DigiKey Part Number | 770-101-R5.6KP-ND |
Manufacturer | |
Manufacturer Product Number | 770101562P |
Description | RES ARRAY 9 RES 5.6K OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 5.6k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 1.000" L x 0.098" W (25.40mm x 2.50mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 58,83600 Kč | 588,36 Kč |
| 25 | 51,14280 Kč | 1 278,57 Kč |
| 50 | 46,33000 Kč | 2 316,50 Kč |
| 100 | 42,23750 Kč | 4 223,75 Kč |
| 250 | 37,75440 Kč | 9 438,60 Kč |
| 500 | 34,94908 Kč | 17 474,54 Kč |
| 1 000 | 32,56706 Kč | 32 567,06 Kč |
| 5 000 | 28,32907 Kč | 141 645,35 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |









