
SN74ACT240QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT240QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT240QPWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT240QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT240QPWRQ1 |
Description | AUTOMOTIVE EIGHT-CHANNEL 4.5V-TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 8 Channel 3-State 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 8 | Qualification AEC-Q100 |
Number of Inputs 8 | Mounting Type Surface Mount |
Features 3-State | Supplier Device Package 20-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 80 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 25 | 14,95040 Kč | 373,76 Kč |
| 100 | 13,19510 Kč | 1 319,51 Kč |
| 250 | 12,35692 Kč | 3 089,23 Kč |
| 500 | 11,91930 Kč | 5 959,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,92267 Kč | 32 768,01 Kč |
| 6 000 | 10,67139 Kč | 64 028,34 Kč |
| 9 000 | 10,54566 Kč | 94 910,94 Kč |
| 15 000 | 10,40623 Kč | 156 093,45 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |






