Inverter IC 8 Channel 3-State 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT240DGSR

DigiKey Part Number
296-SN74ACT240DGSRTR-ND - Tape & Reel (TR)
296-SN74ACT240DGSRCT-ND - Cut Tape (CT)
296-SN74ACT240DGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT240DGSR
Description
EIGHT-CHANNEL 4.5V-TO-5.5V INVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 8 Channel 3-State 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
8
Number of Inputs
8
Features
3-State
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
20-VSSOP
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 772
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,77700 Kč87,77 Kč
257,86160 Kč196,54 Kč
1006,85580 Kč685,58 Kč
2506,37584 Kč1 593,96 Kč
5006,08648 Kč3 043,24 Kč
1 0005,94348 Kč5 943,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,44440 Kč27 222,00 Kč
10 0005,31949 Kč53 194,90 Kč
15 0005,25699 Kč78 854,85 Kč
25 0005,18769 Kč129 692,25 Kč
35 0005,14721 Kč180 152,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč