Inverter IC 8 Channel 3-State 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT240QDGSRQ1

DigiKey Part Number
296-SN74ACT240QDGSRQ1TR-ND - Tape & Reel (TR)
296-SN74ACT240QDGSRQ1CT-ND - Cut Tape (CT)
296-SN74ACT240QDGSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT240QDGSRQ1
Description
AUTOMOTIVE EIGHT-CHANNEL 4.5V-TO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 8 Channel 3-State 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
8
Number of Inputs
8
Features
3-State
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
80 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
20-VSSOP
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,21300 Kč112,13 Kč
2510,07080 Kč251,77 Kč
1008,82340 Kč882,34 Kč
2508,22784 Kč2 056,96 Kč
5007,86880 Kč3 934,40 Kč
1 0007,77472 Kč7 774,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,07318 Kč35 365,90 Kč
10 0006,91844 Kč69 184,40 Kč
15 0006,84094 Kč102 614,10 Kč
25 0006,75506 Kč168 876,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč