Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT14DRE4

DigiKey Part Number
296-52711-2-ND - Tape & Reel (TR)
296-52711-1-ND - Cut Tape (CT)
296-52711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT14DRE4
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT14DRE4 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.5V ~ 1.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.2V ~ 2.1V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
11.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT14DRTexas Instruments7 909296-1068-1-ND1,58000 KčMFR Recommended
MC74ACT14DR2Gonsemi1 909MC74ACT14DR2GOSCT-ND1,29000 KčDirect
74ACT14SCXonsemi2 52174ACT14SCXCT-ND1,18000 KčSimilar
MC74ACT14DGRochester Electronics, LLC5 6562156-MC74ACT14DG-OS-ND2,23000 KčSimilar
In-Stock: 864
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,80308 Kč12 007,70 Kč
5 0004,66933 Kč23 346,65 Kč
7 5004,60229 Kč34 517,18 Kč
12 5004,52808 Kč56 601,00 Kč
17 5004,48468 Kč78 481,90 Kč
25 0004,44298 Kč111 074,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,60100 Kč76,01 Kč
256,80320 Kč170,08 Kč
1005,91510 Kč591,51 Kč
2505,49056 Kč1 372,64 Kč
5005,23522 Kč2 617,61 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,60100 Kč76,01 Kč
256,80320 Kč170,08 Kč
1005,91510 Kč591,51 Kč
2505,49056 Kč1 372,64 Kč
5005,23522 Kč2 617,61 Kč
1 0005,02503 Kč5 025,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč