AND Gate IC 3 Channel 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT11WBQARQ1

DigiKey Part Number
296-SN74ACT11WBQARQ1TR-ND - Tape & Reel (TR)
296-SN74ACT11WBQARQ1CT-ND - Cut Tape (CT)
296-SN74ACT11WBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT11WBQARQ1
Description
AUTOMOTIVE 3-CHANNEL, 3-INPUT 4.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
50mA, 50mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,69300 Kč86,93 Kč
257,78600 Kč194,65 Kč
1006,78660 Kč678,66 Kč
2506,31032 Kč1 577,58 Kč
5006,02348 Kč3 011,74 Kč
1 0005,87923 Kč5 879,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,49504 Kč16 485,12 Kč
6 0005,35215 Kč32 112,90 Kč
9 0005,28055 Kč47 524,95 Kč
15 0005,20127 Kč78 019,05 Kč
21 0005,15493 Kč108 253,53 Kč
30 0005,11036 Kč153 310,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč