
SN74AC574DWR | |
|---|---|
DigiKey Part Number | 296-1062-2-ND - Tape & Reel (TR) 296-1062-1-ND - Cut Tape (CT) 296-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC574DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC574DWR Models |
Category | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 153 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC574DWR2G | onsemi | 8 734 | MC74AC574DWR2GOSCT-ND | 0,81000 Kč | Direct |
| MC74AC374DWG | Rochester Electronics, LLC | 3 318 | 2156-MC74AC374DWG-OS-ND | 0,68000 Kč | Similar |
| MC74AC374DWR2G | onsemi | 2 251 | MC74AC374DWR2GOSCT-ND | 0,68000 Kč | Similar |
| MC74AC377DWR2G | onsemi | 1 915 | 488-MC74AC377DWR2GCT-ND | 0,68000 Kč | Similar |
| MC74AC574DWG | onsemi | 81 | MC74AC574DWGOS-ND | 0,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 13,97640 Kč | 349,41 Kč |
| 100 | 12,31950 Kč | 1 231,95 Kč |
| 250 | 11,52960 Kč | 2 882,40 Kč |
| 500 | 11,08358 Kč | 5 541,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,33837 Kč | 20 676,74 Kč |
| 4 000 | 10,07269 Kč | 40 290,76 Kč |
| 6 000 | 9,93961 Kč | 59 637,66 Kč |
| 10 000 | 9,79221 Kč | 97 922,10 Kč |
| 14 000 | 9,70607 Kč | 135 884,98 Kč |
| 20 000 | 9,62319 Kč | 192 463,80 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

