SN74AC373MDWREP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 500
Unit Price: 55,22000 Kč
Datasheet

Similar


onsemi
In Stock: 45
Unit Price: 22,05000 Kč
Datasheet

Similar


onsemi
In Stock: 463
Unit Price: 21,42000 Kč
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
20-SOIC Pkg

SN74AC373MDWREP

DigiKey Part Number
296-22253-2-ND - Tape & Reel (TR)
296-22253-1-ND - Cut Tape (CT)
296-22253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC373MDWREP
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AC373MDWREP Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
7.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV8T373MPWREPTexas Instruments2 500296-SN74LV8T373MPWREPCT-ND55,22000 KčMFR Recommended
MC74AC373DWGonsemi45MC74AC373DWGOS-ND22,05000 KčSimilar
MC74AC373DWR2Gonsemi463488-MC74AC373DWR2GOSCT-ND21,42000 KčSimilar
Obsolete
Marketplace Stock: 5 196 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 196In Stock
Ships from Rochester Electronics, LLC