D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC373DWG

DigiKey Part Number
MC74AC373DWGOS-ND
Manufacturer
Manufacturer Product Number
MC74AC373DWG
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74AC373DWG Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
7.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Factory Stock: 25 802
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,91600 Kč159,16 Kč
3813,79789 Kč524,32 Kč
11412,55456 Kč1 431,22 Kč
26611,82598 Kč3 145,71 Kč
53211,34603 Kč6 036,09 Kč
1 02610,96972 Kč11 254,93 Kč
2 50810,55761 Kč26 478,49 Kč
5 01610,30204 Kč51 675,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč