D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8T373MPWREP

DigiKey Part Number
296-SN74LV8T373MPWREPTR-ND - Tape & Reel (TR)
296-SN74LV8T373MPWREPCT-ND - Cut Tape (CT)
296-SN74LV8T373MPWREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV8T373MPWREP
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2V ~ 5.5V
Mfr
Independent Circuits
1
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State, Non-Inverted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1041,15600 Kč411,56 Kč
2537,63680 Kč940,92 Kč
10033,76060 Kč3 376,06 Kč
25032,12696 Kč8 031,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,74731 Kč86 241,93 Kč
6 00028,19297 Kč169 157,82 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč