
SN74AC245NSR | |
|---|---|
DigiKey Part Number | 296-31725-2-ND - Tape & Reel (TR) 296-31725-1-ND - Cut Tape (CT) 296-31725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC245NSR |
Description | IC TXRX 2V/6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC245NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC245NSR | Texas Instruments | 271 | 296-31725-1-ND | 25,41000 Kč | Parametric Equivalent |
| 74AC245SCX | onsemi | 1 369 | 74AC245SCXCT-ND | 21,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 25 | 16,66400 Kč | 416,60 Kč |
| 100 | 14,73430 Kč | 1 473,43 Kč |
| 250 | 13,81416 Kč | 3 453,54 Kč |
| 500 | 13,39672 Kč | 6 698,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,42788 Kč | 24 855,76 Kč |
| 4 000 | 12,11879 Kč | 48 475,16 Kč |
| 6 000 | 11,96400 Kč | 71 784,00 Kč |
| 10 000 | 11,79246 Kč | 117 924,60 Kč |
| 14 000 | 11,69229 Kč | 163 692,06 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |


