
SN74AC240N | |
|---|---|
DigiKey Part Number | 296-4305-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC240N |
Description | IC BUFF 2V/6V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC240N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 20 | 21,03300 Kč | 420,66 Kč |
| 40 | 19,68250 Kč | 787,30 Kč |
| 100 | 18,25900 Kč | 1 825,90 Kč |
| 260 | 17,11677 Kč | 4 450,36 Kč |
| 500 | 16,49420 Kč | 8 247,10 Kč |
| 1 000 | 15,94799 Kč | 15 947,99 Kč |
| 2 500 | 15,37134 Kč | 38 428,35 Kč |
| 5 000 | 15,02384 Kč | 75 119,20 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |





