
MD16200S-DKM2MM | |
|---|---|
DigiKey Part Number | F6473-ND |
Manufacturer | |
Manufacturer Product Number | MD16200S-DKM2MM |
Description | DIODE MODULE GP 1600V 200A S3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1600 V 200A Chassis Mount S-3 Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 600 A |
Manufacturer Littelfuse Inc. | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 µA @ 1600 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Standard | Package / Case S-3 Module |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package S3 |
Current - Average Rectified (Io) (per Diode) 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 638,20000 Kč | 1 638,20 Kč |
| 10 | 1 464,45200 Kč | 14 644,52 Kč |
| Unit Price without VAT: | 1 638,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 982,22200 Kč |




