



1101M1S5ZQE2 | |
|---|---|
DigiKey Part Number | CKN11074-ND |
Manufacturer | |
Manufacturer Product Number | 1101M1S5ZQE2 |
Description | SWITCH SLIDE SPDT 6A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1101M1S5ZQE2 Models |
Category | Actuator Length 9.40mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Features Black Actuator, Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 6A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,58000 Kč | 189,58 Kč |
| 10 | 157,31300 Kč | 1 573,13 Kč |
| 25 | 145,72160 Kč | 3 643,04 Kč |
| 100 | 130,20710 Kč | 13 020,71 Kč |
| 300 | 119,83363 Kč | 35 950,09 Kč |
| 500 | 115,59286 Kč | 57 796,43 Kč |
| 1 000 | 110,41152 Kč | 110 411,52 Kč |
| Unit Price without VAT: | 189,58000 Kč |
|---|---|
| Unit Price with VAT: | 229,39180 Kč |



