
SN74AC14N | |
|---|---|
DigiKey Part Number | 296-4301-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC14N |
Description | IC INVERT SCHMITT 6CH 6IN 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC14N Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.1V |
Packaging Tube | Input Logic Level - High 2.2V ~ 3.9V |
Part Status Active | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Through Hole |
Number of Inputs 6 | Supplier Device Package 14-PDIP |
Features Schmitt Trigger | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 9,65080 Kč | 241,27 Kč |
| 100 | 8,44540 Kč | 844,54 Kč |
| 250 | 7,87172 Kč | 1 967,93 Kč |
| 500 | 7,52610 Kč | 3 763,05 Kč |
| 1 000 | 7,24137 Kč | 7 241,37 Kč |
| 2 500 | 6,94068 Kč | 17 351,70 Kč |
| 5 000 | 6,75951 Kč | 33 797,55 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |




