D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT573APWR

DigiKey Part Number
296-4035-2-ND - Tape & Reel (TR)
296-4035-1-ND - Cut Tape (CT)
296-4035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT573APWR
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT573APWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
4ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 804
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1016,33600 Kč163,36 Kč
2514,76560 Kč369,14 Kč
10013,02720 Kč1 302,72 Kč
25012,19816 Kč3 049,54 Kč
50011,75846 Kč5 879,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,94878 Kč21 897,56 Kč
4 00010,67024 Kč42 680,96 Kč
6 00010,53081 Kč63 184,86 Kč
10 00010,37627 Kč103 762,70 Kč
14 00010,28596 Kč144 003,44 Kč
20 00010,19904 Kč203 980,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč

Other Suppliers on DigiKey

442In Stock
Ships from Rochester Electronics, LLC