EEPROM Memory IC 1Mbit SPI 20 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC1024-I/P

DigiKey Part Number
25LC1024-I/P-ND
Manufacturer
Manufacturer Product Number
25LC1024-I/P
Description
IC EEPROM 1MBIT SPI 20MHZ 8DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit SPI 20 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
25LC1024-I/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
190,50000 Kč90,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,50000 Kč
Unit Price with VAT:109,50500 Kč