
36915000000 | |
|---|---|
DigiKey Part Number | F5464CT-ND - Cut Tape (CT) F5464TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 36915000000 |
Description | FUSE BOARD MNT 5A 300VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 36915000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 90.0 | |
Approval Agency | cULus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0101 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 5 | 14,48800 Kč | 72,44 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 50 | 11,10380 Kč | 555,19 Kč |
| 100 | 10,24700 Kč | 1 024,70 Kč |
| 250 | 9,21056 Kč | 2 302,64 Kč |
| 500 | 8,49412 Kč | 4 247,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 6,77471 Kč | 9 484,59 Kč |
| 2 800 | 6,24166 Kč | 17 476,65 Kč |
| 4 200 | 5,94798 Kč | 24 981,52 Kč |
| 7 000 | 5,93457 Kč | 41 541,99 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











