
SN7404DR | |
|---|---|
DigiKey Part Number | 296-38210-2-ND - Tape & Reel (TR) 296-38210-1-ND - Cut Tape (CT) 296-38210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN7404DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN7404DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 16mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,73000 Kč | 50,73 Kč |
| 10 | 37,70100 Kč | 377,01 Kč |
| 25 | 34,43800 Kč | 860,95 Kč |
| 100 | 30,84460 Kč | 3 084,46 Kč |
| 250 | 29,21152 Kč | 7 302,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,34786 Kč | 65 869,65 Kč |
| 5 000 | 25,80675 Kč | 129 033,75 Kč |
| 7 500 | 25,53564 Kč | 191 517,30 Kč |
| Unit Price without VAT: | 50,73000 Kč |
|---|---|
| Unit Price with VAT: | 61,38330 Kč |






