Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65MLVD3DRBR | |
|---|---|
DigiKey Part Number | 296-SN65MLVD3DRBRTR-ND - Tape & Reel (TR) 296-SN65MLVD3DRBRCT-ND - Cut Tape (CT) 296-SN65MLVD3DRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD3DRBR |
Description | IC TRANSCEIVER 0/1 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS, Multipoint 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD3DRBR Models |
Category | Data Rate 250Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-VDFN Exposed Pad |
Protocol LVDS, Multipoint | Supplier Device Package 8-SON (3x3) |
Number of Drivers/Receivers 0/1 | Base Product Number |
Receiver Hysteresis 25 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65MLVD2DRBR | Texas Instruments | 2 927 | 296-SN65MLVD2DRBRCT-ND | 42,00000 Kč | Parametric Equivalent |
| SN65MLVD2DRBT | Texas Instruments | 370 | 296-21313-1-ND | 58,79000 Kč | Parametric Equivalent |
| SN65MLVD3DRBT | Texas Instruments | 1 882 | 296-21314-1-ND | 61,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,45893 Kč | 88 376,79 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |



