
SN65MLVD082DGGR | |
|---|---|
DigiKey Part Number | 296-43609-2-ND - Tape & Reel (TR) 296-43609-1-ND - Cut Tape (CT) 296-43609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD082DGGR |
Description | IC TRANSCEIVER HALF 8/8 64TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half LVDS, Multipoint 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD082DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,09000 Kč | 150,09 Kč |
| 10 | 115,79600 Kč | 1 157,96 Kč |
| 25 | 107,21200 Kč | 2 680,30 Kč |
| 100 | 97,77510 Kč | 9 777,51 Kč |
| 250 | 93,27760 Kč | 23 319,40 Kč |
| 500 | 90,56636 Kč | 45 283,18 Kč |
| 1 000 | 88,33527 Kč | 88 335,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 79,88475 Kč | 159 769,50 Kč |
| Unit Price without VAT: | 150,09000 Kč |
|---|---|
| Unit Price with VAT: | 181,60890 Kč |




