For SMPS Transformer Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
For SMPS Transformer Isolation Surface Mount
VPH1-0190-R
VPH1-0190-R

VPH1-0190-R

DigiKey Part Number
513-1194-2-ND - Tape & Reel (TR)
513-1194-1-ND - Cut Tape (CT)
513-1194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPH1-0190-R
Description
XFMR 27.4UH SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
VPH1-0190-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.508" L x 0.512" W (12.90mm x 13.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 621
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1164,20000 Kč164,20 Kč
10134,95400 Kč1 349,54 Kč
100113,34930 Kč11 334,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60096,34057 Kč57 804,34 Kč
1 20092,60503 Kč111 126,04 Kč
Manufacturers Standard Package
Unit Price without VAT:164,20000 Kč
Unit Price with VAT:198,68200 Kč