



2180324-6 | |
|---|---|
DigiKey Part Number | A116147-ND |
Manufacturer | |
Manufacturer Product Number | 2180324-6 |
Description | CONN ZSFP+ RCPT CAGE 2X4 160P RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 (20 x 8) Position zSFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2180324-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x4) | |
Connector Type | zSFP+ | |
Number of Positions | 160 (20 x 8) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 648,97000 Kč | 1 648,97 Kč |
| 12 | 1 383,76833 Kč | 16 605,22 Kč |
| 36 | 1 280,62722 Kč | 46 102,58 Kč |
| 60 | 1 235,34733 Kč | 74 120,84 Kč |
| 108 | 1 185,23213 Kč | 128 005,07 Kč |
| Unit Price without VAT: | 1 648,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 995,25370 Kč |




