0/8 Receiver LVDS 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT388ADBTR

DigiKey Part Number
296-52708-2-ND - Tape & Reel (TR)
296-52708-1-ND - Cut Tape (CT)
296-52708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDT388ADBTR
Description
IC TRANSCEIVER 0/8 38TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/8 Receiver LVDS 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT388ADBTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
200Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Type
Receiver
Supplier Device Package
38-TSSOP
Protocol
LVDS
Base Product Number
Number of Drivers/Receivers
0/8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVDT388DBTRTexas Instruments2 000SN65LVDT388DBTR-ND159,54462 KčDirect
In-Stock: 1 943
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,80000 Kč126,80 Kč
1097,14500 Kč971,45 Kč
2589,72880 Kč2 243,22 Kč
10081,59090 Kč8 159,09 Kč
25078,52764 Kč19 631,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00071,85867 Kč143 717,34 Kč
Manufacturers Standard Package
Unit Price without VAT:126,80000 Kč
Unit Price with VAT:153,42800 Kč