0/2 Receiver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT34DR

DigiKey Part Number
296-SN65LVDT34DRTR-ND - Tape & Reel (TR)
296-SN65LVDT34DRCT-ND - Cut Tape (CT)
296-SN65LVDT34DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDT34DR
Description
IC TRANSCEIVER 0/2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT34DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
400Mbps
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
0/2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1037,67000 Kč376,70 Kč
2534,39480 Kč859,87 Kč
10030,79360 Kč3 079,36 Kč
25029,07384 Kč7 268,46 Kč
50028,27170 Kč14 135,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,28404 Kč65 710,10 Kč
5 00025,74128 Kč128 706,40 Kč
7 50025,46948 Kč191 021,10 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč

Other Suppliers on DigiKey

20 342In Stock
Ships from Rochester Electronics, LLC